EUR | USD
Favorite

GRM155R71H471JA01J 470pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
27 737 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05200 0,52 €
50 0,02820 1,41 €
100 0,02300 2,30 €
500 0,01642 8,21 €
1 000 0,01289 12,89 €
2 500 0,01172 29,30 €
5 000 0,01078 53,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6363-2-ND
  • Minimum Quantity: 50 000
  • Quantity Available: 0
  • Unit Price: 0,00724 €
  • Cut Tape (CT)  : 490-6363-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 737 - Immediate
  • Unit Price: 0,09000 €
  • Tape & Reel (TR)  : 490-6362-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: 0,00984 €
  • Cut Tape (CT)  : 490-6362-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 427 - Immediate
  • Unit Price: 0,09000 €
  • Digi-Reel®  : 490-6362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 427 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71H471JA01J

Datasheet
Digi-Key Part Number 490-6363-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71H471JA01J
Copy  
Description CAP CER 470PF 50V X7R 0402
Copy  
Detailed Description

470pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6363-6