GRM1555C1H111JA01D | ||
---|---|---|
DigiKey Part Number | 490-3227-2-ND - Tape & Reel (TR) 490-3227-1-ND - Cut Tape (CT) 490-3227-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM1555C1H111JA01D | |
Description | CAP CER 110PF 50V C0G/NP0 0402 | |
Customer Reference | ||
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM1555C1H111JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06600 € | 0,66 € |
50 | 0,03820 € | 1,91 € |
100 | 0,02960 € | 2,96 € |
500 | 0,02230 € | 11,15 € |
1 000 | 0,01753 € | 17,53 € |
2 500 | 0,01593 € | 39,83 € |
5 000 | 0,01466 € | 73,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,01338 € | 133,80 € |
20 000 | 0,01275 € | 255,00 € |
30 000 | 0,01211 € | 363,30 € |
50 000 | 0,01083 € | 541,50 € |
100 000 | 0,00876 € | 876,00 € |
250 000 | 0,00797 € | 1 992,50 € |