EUR | USD
Favorite

GRM033R71C332KA88D 3300pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
101 411 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02100 0,21 €
50 0,01180 0,59 €
100 0,00960 0,96 €
500 0,00688 3,44 €
1 000 0,00541 5,41 €
2 500 0,00492 12,31 €
5 000 0,00453 22,64 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3191-2-ND
  • Minimum Quantity: 15 000
  • Quantity Available: 90 000 - Immediate
  • Unit Price: 0,00394 €
  • Cut Tape (CT)  : 490-3191-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101 411 - Immediate
  • Unit Price: 0,09000 €
  • Tape & Reel (TR)  : GRM033R71C332KA88J-ND
  • Minimum Quantity: 50 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00304 €

GRM033R71C332KA88D

Datasheet
Digi-Key Part Number 490-3191-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71C332KA88D
Copy  
Description CAP CER 3300PF 16V X7R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3300pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17112-6
490-17112-6-ND
490-3191-6