EUR | USD
Favorite

Price & Procurement
71 096 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,06000 0,60 €
50 0,03400 1,70 €
100 0,02820 2,82 €
500 0,01976 9,88 €
1 000 0,01635 16,35 €
2 500 0,01522 38,05 €
5 000 0,01392 69,62 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3048-2-ND
  • Minimum Quantity: 15 000
  • Quantity Available: 60 000 - Immediate
  • Unit Price: 0,01231 €
  • Cut Tape (CT)  : 490-3048-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 096 - Immediate
  • Unit Price: 0,09000 €
  • Tape & Reel (TR)  : GJM0335C1ER20BB01J-ND
  • Minimum Quantity: 50 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,01176 €

GJM0335C1ER20BB01D

Datasheet
Digi-Key Part Number 490-3048-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1ER20BB01D
Copy  
Description CAP CER 0.2PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.2pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,2pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3048-6