EUR | USD
Favorite

GA242QR7E2102MW01L 1000pF ±20% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
2 758 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87 €
10 1,50800 15,08 €
100 1,15170 115,17 €
500 0,87750 438,75 €
1 000 0,76780 767,80 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11953-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: 0,60695 €
  • Digi-Reel®  : 490-11953-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 758 - Immediate
  • Unit Price: Digi-Reel®

GA242QR7E2102MW01L

Datasheet
Digi-Key Part Number 490-11953-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA242QR7E2102MW01L
Copy  
Description CAP CER 1000PF 250VAC X7R 1808
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1000pF ±20% 250V Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA2
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11953-1