DE1E3KX102MN4AN01F 1000pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Price & Procurement
49 750 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,29500 €2,95
50 0,22260 €11,13
100 0,19380 €19,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,50400

Includes VAT

Alternate Package
  • Tape & Box (TB)  : 490-9509-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 48 000 - Immediate
  • Unit Price: €0,13054

DE1E3KX102MN4AN01F

Datasheet
Digi-Key Part Number 490-9509-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DE1E3KX102MN4AN01F
Copy  
Description CAP CER 1000PF 250V RADIAL
Copy  
Detailed Description

1000pF ±20% 250VAC Ceramic Capacitor E Radial, Disc

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KX
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 250VAC
Temperature Coefficient E
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads
Base Part Number DE1E3KX
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 490-9509-1