EUR | USD
Favorite

Price & Procurement
71 719 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18 €
10 0,14500 1,45 €
25 0,11280 2,82 €
50 0,09340 4,67 €
100 0,08050 8,05 €
250 0,06444 16,11 €
500 0,05798 28,99 €
1 000 0,04832 48,32 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1051-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 69 000 - Immediate
  • Unit Price: 0,04437 €
  • Digi-Reel®  : 490-1051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 719 - Immediate
  • Unit Price: Digi-Reel®

BLM21BD272SN1L

Datasheet
Digi-Key Part Number 490-1051-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM21BD272SN1L
Copy  
Description FERRITE BEAD 2.7 KOHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.7 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM21xN1x Series Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Design Resources BLM21BD272SN1L SimSurfing Design Tool
HTML Datasheet BLM21xN1x Series Spec
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM21
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 2,7 kOhms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 800mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.057" (1.45mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Part Number BLM21BD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

0,36000 € Details

EXB-2HV331JV

RES ARRAY 8 RES 330 OHM 1506

Panasonic Electronic Components

0,23000 € Details

SML-LXT0805GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

0,37000 € Details

LP2985AIM5-1.8/NOPB

IC REG LINEAR 1.8V 150MA SOT23-5

Texas Instruments

0,66000 € Details

LP2985IM5-3.5/NOPB

IC REG LINEAR 3.5V 150MA SOT23-5

Texas Instruments

0,61000 € Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

0,13000 € Details
Additional Resources
Standard Package 1
Other Names 490-1051-1