Price & Procurement
16 584 In Stock
Can ship immediately Factory Stock : 10 000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,46300 €4,63
50 0,40540 €20,27
100 0,38220 €38,22
250 0,35180 €87,95
500 0,33040 €165,20
1 000 0,30897 €308,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,66000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : BK-335-SM-TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 15 000 - Immediate
    10 000 - Factory Stock 
  • Unit Price: €0,28218
  • Digi-Reel®  : BK-335-SM-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 584 - Immediate
    10 000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Box  : BK-335-SM-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 033 - Immediate
    100 - Factory Stock 
  • Unit Price: €0,42000

BK-335-SM-TR

Datasheet
Digi-Key Part Number BK-335-SM-CT-ND
Copy  
Manufacturer

MPD (Memory Protection Devices)

Copy  
Manufacturer Part Number BK-335-SM-TR
Copy  
Description BATT RETAINR COIN 5.8MM 1CEL SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Battery Retainer Coin, 5.8mm 1 Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 5.8mm
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.060" (1.55mm)
Operating Temperature -
Base Part Number BK-335
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

SR521SW

BATTERY SLVR OX 1.55V COIN 5.8MM

Seiko Instruments

€0,85000 Details

SR512SW

BATTERY SLVR OX 1.55V COIN 5.8MM

Seiko Instruments

€1,52000 Details

SR527SW

BATTERY SLVR OX 1.55V COIN 5.8MM

Seiko Instruments

€1,01000 Details

AZ10DP-8

BATTERY ZINC 1.4V COIN 5.8MM 8PK

Energizer Battery Company

€11,40000 Details

SR527SW-5SE

SILVER OXIDE HG FREE BATTERY. LO

Seiko Instruments

€1,07858 Details

SR521SW-5SE

SILVER OXIDE HG FREE BATTERY. LO

Seiko Instruments

€0,75500 Details
Additional Resources
Standard Package 1
Other Names BK-335-SM-CT