Price & Procurement
3 133 In Stock
Can ship immediately Factory Stock : 4 000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 €0,52
10 0,44300 €4,43
50 0,38840 €19,42
100 0,36650 €36,65
250 0,33764 €84,41
500 0,31728 €158,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,52000

Excludes VAT

€0,62400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : BK-1120-SM-TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
    4 000 - Factory Stock 
  • Unit Price: €0,29691
  • Digi-Reel®  : BK-1120-SM-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 133 - Immediate
    4 000 - Factory Stock 
  • Unit Price: Digi-Reel®

BK-1120-SM-TR

Datasheet
Digi-Key Part Number BK-1120-SM-CT-ND
Copy  
Manufacturer

MPD (Memory Protection Devices)

Copy  
Manufacturer Part Number BK-1120-SM-TR
Copy  
Description BATT RETAIN COIN 11.6MM 1CEL SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 11.6mm
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.125" (3.17mm)
Operating Temperature -
Base Part Number BK-1120
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

LR44

BATT ALKALINE 1.5V COIN 11.6MM

Murata Electronics

€0,48000 Details

SR44SW

BATT SLVR OX 1.55V COIN 11.6MM

Seiko Instruments

€3,13000 Details

SR44W

BATT SLVR OX 1.55V COIN 11.6MM

Seiko Instruments

€2,88000 Details

SR1130W

BATT SLVR OX 1.55V COIN 11.6MM

Seiko Instruments

€1,86000 Details

SR43W

BATT SLVR OX 1.55V COIN 11.6MM

Seiko Instruments

€2,88000 Details

SR1130SW

BATT SLVR OX 1.55V COIN 11.6MM

Seiko Instruments

€1,86000 Details
Associated Product

A76

BATTERY ALKA 1.5V BUTTON 11.6MM

Energizer Battery Company

€0,49000 Details

386-301TZ

BATT SLVR OX 1.55V BUTTON 11.6MM

Energizer Battery Company

€1,31000 Details

390-389TZ

BATT SLVR OX 1.55V BUTTON 11.6MM

Energizer Battery Company

€1,28000 Details
You May Also Be Interested In

2996

BATT RETAIN COIN 11.6MM 1CEL SMD

Keystone Electronics

€0,34000 Details

2997

BATT RETAINER COIN 1 CELL PC PIN

Keystone Electronics

€0,32000 Details

2996TR

BATT RETAIN COIN 11.6MM 1CEL SMD

Keystone Electronics

€0,54000 Details

LR44

BATT ALKALINE 1.5V COIN 11.6MM

Murata Electronics

€0,48000 Details

BK-5091

BATT RETAINER COIN 1 CELL PC PIN

MPD (Memory Protection Devices)

€0,36000 Details

3096

BATT RETAIN COIN 11.6MM 1CEL SMD

Keystone Electronics

€0,62000 Details
Additional Resources
Standard Package 1
Other Names BK-1120-CT
BK-1120-CT-ND
BK-1120-SM-CT