EUR | USD

1510420001 68 Position SAS/PCIe Plug Connector Solder Surface Mount
Price & Procurement
1 133 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 14,37000 €14,37
10 11,97900 €119,79
100 9,58280 €958,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM26315TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
  • Unit Price: 10,16247 €

1510420001

Datasheet
Digi-Key Part Number WM26315CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 1510420001
Copy  
Description CONN SAS/PCIE PLUG 68POS SLD SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

68 Position SAS/PCIe Plug Connector Solder Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 151042
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Plug
Connector Type SAS/PCIe
Number of Positions 68
Mounting Type Surface Mount
Termination Solder
Features Board Guide, Pick and Place Cap
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 151042
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10120513-002C-TRLF

CONN SAS/PCIE RCPT 68POS SLD SMD

Amphenol ICC (FCI)

5,79000 € Details

PSASM2130391TR

SAS PCIE,12G, 68PIN, PLUG, RIGHT

Amphenol ICC (FCI)

9,40000 € Details

PSAS4M2130181TR

U.2, SAS PCIE 4.0, 68PIN, PLUG,

Amphenol ICC (FCI)

4,41893 € Details
Additional Resources
Standard Package 1
Other Names WM26315CT