Price & Procurement
16 969 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,37200 €3,72
100 0,28910 €28,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM7663TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 16 000 - Immediate
  • Unit Price: €0,26281
  • Digi-Reel®  : WM7663DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 969 - Immediate
  • Unit Price: Digi-Reel®

0874370343

Datasheet
Digi-Key Part Number WM7663CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0874370343
Copy  
Description CONN HEADER SMD 3POS 1.5MM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.059" (1.50mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-SPOX 87437
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.106" (2.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.199" (5.05mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass Alloy
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 7.4mm
Contact Finish Thickness - Post -
Applications General Purpose, Medical
Base Part Number 087437
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0874390300

CONN HOUSING 3POS 1.5MM W/RAMP

Molex

€0,19000 Details

0874390301

CONN RCPT HSG 3POS 1.50MM

Molex

€0,19000 Details
You May Also Be Interested In

0874370243

CONN HEADER SMD 2POS 1.5MM

Molex

€0,40000 Details

0874370443

CONN HEADER SMD 4POS 1.5MM

Molex

€0,49000 Details

0874370643

CONN HEADER SMD 6POS 1.5MM

Molex

€0,55000 Details

0874390300

CONN HOUSING 3POS 1.5MM W/RAMP

Molex

€0,19000 Details

0874390200

CONN HOUSING 2POS 1.5MM W/RAMP

Molex

€0,18000 Details

BAS16HT1G

DIODE GEN PURP 100V 200MA SOD323

onsemi

€0,20000 Details
Additional Resources
Standard Package 1
Other Names WM7663CT