EUR | USD
Favorite

Price & Procurement
10 954 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 €0,64
10 0,53600 €5,36
100 0,41690 €41,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM11066TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 9 000 - Immediate
  • Unit Price: 0,32757 €
  • Digi-Reel®  : WM11066DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 954 - Immediate
  • Unit Price: Digi-Reel®

0528082670

Datasheet
Digi-Key Part Number WM11066CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0528082670
Copy  
Description CONN FPC VERT 26POS 1.00MM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

26 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 528082670
Environmental Information 528082670 RoHS Cert of Compliance
Featured Product Core Micro Products
1.0 mm FPC Easy-On Connectors
Mfg CAD Models 52808-2670.stp
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
PCN Assembly/Origin Multiple Devices Cancel New Supplier 17/Jan/2020
HTML Datasheet 528082670
3D Drawings 52808-2670.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52808
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 26
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.199" (5.05mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features -
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 10
Base Part Number 052808
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0528081471

CONN FFC FPC VERT 14POS 1MM SMD

Molex

0,42000 € Details

1-1734592-0

CONN FPC BOTTOM 10POS 0.50MM R/A

TE Connectivity AMP Connectors

0,50000 € Details

62674-201121ALF

CONN FFC VERT 20POS 0.50MM SMD

Amphenol ICC (FCI)

0,60000 € Details

SFV12R-2STE1HLF

CONN FFC TOP 12POS 0.50MM R/A

Amphenol ICC (FCI)

0,32000 € Details
Additional Resources
Standard Package 1
Other Names WM11066CT