EUR | USD
Favorite

0462350004 Socket Contact Gold 26-30 AWG Crimp
Price & Procurement
67 839 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,11300 1,13 €
100 0,08120 8,12 €
1 000 0,06359 63,59 €
2 500 0,05830 145,74 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM11253TR-ND
  • Minimum Quantity: 12 000
  • Quantity Available: 36 000 - Immediate
  • Unit Price: 0,04946 €

0462350004

Datasheet
Digi-Key Part Number WM11253CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0462350004
Copy  
Description CONN SOCKET 26-30AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Socket Contact Gold 26-30 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 46235
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 046235
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0430250400

CONN RECEPT 4POS 3MM VERT DUAL

Molex

0,29000 € Details

0430251200

CONN RECEPT 12POS 3MM VERT DUAL

Molex

0,66000 € Details

0466230401

CONN RCPT HSG 4POS 3.00MM

Molex

0,45000 € Details

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

0,25000 € Details

0430250408

CONN RCPT HSG 4POS 3.00MM

Molex

0,38000 € Details

0436450300

CONN RECEPT 3POS 3MM SINGLE ROW

Molex

0,30000 € Details
Tooling

0011030043

TOOL HAND EXTRACT MICROFIT 3.0

Molex

18,97000 € Details

0638192900

TOOL HAND CRIMPER 20-30AWG SIDE

Molex

306,41000 € Details
You May Also Be Interested In

0462355002

CONN SOCKET 20-24AWG CRIMP GOLD

Molex

0,22000 € Details

0462350002

CONN SOCKET 20-24AWG CRIMP GOLD

Molex

0,14000 € Details

0430310012

CONN PIN 26-30AWG CRIMP GOLD

Molex

0,25000 € Details

0430250400

CONN RECEPT 4POS 3MM VERT DUAL

Molex

0,29000 € Details

0430251200

CONN RECEPT 12POS 3MM VERT DUAL

Molex

0,66000 € Details

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

0,25000 € Details
Additional Resources
Standard Package 1
Other Names WM11253CT