Price & Procurement
2 317 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,37000 €3,70
100 0,28810 €28,81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52800

Includes VAT

Alternate Package
  • Bag  : WM19141-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 993 - Immediate
  • Unit Price: €0,40000
  • Tape & Reel (TR)  : WM3740TR-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: €0,21950

0190730010

Datasheet
Digi-Key Part Number WM3740CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0190730010
Copy  
Description CONN RING CIRC 18-22AWG #6 CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 190730010
19902-011 Prod Spec
Environmental Information 190730010 RoHS Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
HTML Datasheet 190730010
3D Drawings 19073-0010.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Avikrimp
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness -
Width - Outer Edges 0.230" (5.84mm)
Length - Overall 0.710" (18.03mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features -
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.140" (3.56mm)
Material - Insulation Polyamide (PA), Nylon
Base Part Number 019073
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0640050100

TOOL HEAD ASSY FOR 19279-0001

Molex

€651,52000 Details

0192880023

DIES AVI/INSUL -TERM 22-18AWG

Molex

€620,49000 Details

0638851300

TOOL PRESS APPLICATOR 18-22AWG

Molex

€4.864,63000 Details
Additional Resources
Standard Package 1
Other Names WM3740CT