0008550101 Non-Gendered Contact Gold 22-30 AWG Crimp
Price & Procurement
100 179 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 €0,15
10 0,11700 €1,17
100 0,08430 €8,43
1 000 0,06600 €66,00
2 500 0,06050 €151,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,15000

Excludes VAT

€0,18000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM2312TR-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 70 000 - Immediate
  • Unit Price: €0,06150
  • Bag  : WM2312-ND
  • Minimum Quantity: 1
  • Quantity Available: 423 462 - Immediate
    220 000 - Factory Stock 
  • Unit Price: €0,29000

0008550101

Datasheet
Digi-Key Part Number WM2312CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0008550101
Copy  
Description CONN 22-30AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Gendered Contact Gold 22-30 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK254, 2759
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number 000855
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0022013027

CONN HOUS 2POS .100 W/RAMP/RIB

Molex

€0,13000 Details

0022012027

CONN HOUSING 2POS .100 W/RAMP

Molex

€0,11000 Details

0022013047

CONN HOUS 4POS .100 W/RAMP/RIB

Molex

€0,21000 Details

0022013037

CONN HOUS 3POS .100 W/RAMP/RIB

Molex

€0,16000 Details

0022012047

CONN HOUSING 4POS .100 W/RAMP

Molex

€0,18000 Details

0022012037

CONN HOUSING 3POS .100 W/RAMP

Molex

€0,16000 Details
Assembly View More

1-NPO/603-1332

FAN - 603-1332/WM2312TR/WM2001

Delta Electronics

€15,70000 Details

1-NPL/603-1550

FAN - 603-1550/WM2312TR/WM2001

Delta Electronics

€18,92000 Details

1-NPT/603-1336

FAN - 603-1336/WM2312TR/WM2001

Delta Electronics

€17,21000 Details

1-NPT/603-1078

FAN - 603-1078/WM2312TR/WM2001

Delta Electronics

€18,74000 Details

1-NPT/603-1340

FAN - 603-1340/WM2312TR/WM2001

Delta Electronics

€29,40000 Details

1-NPL/603-1341

FAN - 603-1341/WM2312TR/WM2001

Delta Electronics

€18,74000 Details
Tooling View More

0640160201

TOOL HAND CRIMPER 20-36AWG SIDE

Molex

€126,14000 Details

0638111000

TOOL HAND CRIMPER 14-24AWG SIDE

Molex

€53,16000 Details

0638120000

INSERTION TOOL

Molex

€48,74000 Details

0011030022

TOOL EXTRACTION MOLEX .100 TERM

Molex

€38,72000 Details

0638882000

TOOL PRESS APPLICATOR 22-30AWG

Molex

€3.320,10000 Details

0638882100

TOOL PRESS APPLICATOR 22-30AWG

Molex

€3.320,10000 Details
You May Also Be Interested In

0008550102

CONN 22-30AWG CRIMP GOLD

Molex

€0,29000 Details

0022013027

CONN HOUS 2POS .100 W/RAMP/RIB

Molex

€0,13000 Details

0022012027

CONN HOUSING 2POS .100 W/RAMP

Molex

€0,11000 Details

0008701031

CONN SOCKET 18-24AWG CRIMP TIN

Molex

€0,09000 Details

0022012037

CONN HOUSING 3POS .100 W/RAMP

Molex

€0,16000 Details

0022232021

CONN HEADER VERT 2POS 2.54MM

Molex

€0,17000 Details
Additional Resources
Standard Package 1
Other Names WM2312CT