Price & Procurement
240 799 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 €0,09
10 0,04500 €0,45
100 0,03230 €3,23
1 000 0,02712 €27,12
2 500 0,02454 €61,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,09000

Excludes VAT

€0,10800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM9120TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 240 000 - Immediate
  • Unit Price: €0,02584

0002092105

Datasheet
Digi-Key Part Number WM9120CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0002092105
Copy  
Description CONN TERM WTB 16-18AWG TIN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

WTB Tin Terminal Connector 16-18 AWG

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 4706
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.098" (2.49mm)
Insulation Diameter 0.120" ~ 0.140" (3.05mm ~ 3.56mm)
Length - Overall 0.302" (7.67mm)
Wire Gauge 16-18 AWG
Contact Material Brass
Contact Finish Tin
Base Part Number 000209
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0192940003

TOOL HAND CRIMPER 10-22AWG SIDE

Molex

€20,71000 Details

0011402042

TOOL PRESS TERMINATOR 16-18AWG

Molex

€3.648,47000 Details

0638934200

TOOL PRESS APPLICATOR 16-18AWG

Molex

€4.621,40000 Details

0011010065

TOOL HAND CRIMPER 16-18AWG SIDE

Molex

€1.187,73000 Details
You May Also Be Interested In

2002184100

BOARD-IN CRIMP TERMINALS 16-18AW

Molex

€347,47000 Details

0002072101

CONN TERM WTB 18-24AWG TIN

Molex

€0,09000 Details

0008700106

CONN TERM WTB 18-22AWG TIN

Molex

€0,10000 Details

1718920100

CONN TERM WTB 16-18AWG TIN

Molex

€0,24000 Details

440129-7

CONN RCPT HOUSING 7POS 2.0MM

TE Connectivity AMP Connectors

€0,21000 Details

VLMY1500-GS08

LED YELLOW 0402 SMD

Vishay Semiconductor Opto Division

€0,37000 Details
Additional Resources
Standard Package 1
Other Names WM9120CT