0468-0-15-15-12-27-04-0 Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit
Price & Procurement
2 070 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,22100 €2,21
25 0,18920 €4,73
50 0,16080 €8,04
100 0,15460 €15,46
250 0,13888 €34,72
500 0,13256 €66,28
1 000 0,11046 €110,46
2 500 0,10099 €252,48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27600

Includes VAT

0468-0-15-15-12-27-04-0

Datasheet
Digi-Key Part Number ED1248-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 0468-0-15-15-12-27-04-0
Copy  
Description CONN PIN RCPT .015-.022 PRESSFIT
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit

Copy  
Customer Reference
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 468
Packaging Bulk 
Part Status Active
Tail Type Standard Tail
Termination Press-Fit
Length - Overall 0.257" (6.53mm)
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size -
Pin Hole Diameter 0.043" (1.09mm)
Mounting Hole Diameter 0.057" (1.45mm)
Flange Diameter 0.072" (1.83mm)
Tail Diameter 0.020" (0.51mm)
Socket Depth 0.110" (2.79mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
Base Part Number 0468-0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0132-0-15-15-30-27-04-0

CONN PIN RCPT .015-.025 PRESSFIT

Mill-Max Manufacturing Corp.

€0,30000 Details

0461-1-15-15-21-27-04-0

CONN PIN RCPT .015-.022 SOLDER

Mill-Max Manufacturing Corp.

€0,29000 Details
Additional Resources
Standard Package 500
Other Names 0468-015151227040
0468-015151227040-ND
0468015151227040
468015151227040
ED1248