TC670ECHTR Fan Control, Temp Monitor -40°C ~ 85°C Internal Sensor Open Drain Output SOT-23-6
Price & Procurement
17 564 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 €1,40
25 1,15760 €28,94
100 1,05320 €105,32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,40000

Excludes VAT

€1,68000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC670ECHTRTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 15 000 - Immediate
  • Unit Price: €1,05316
  • Cut Tape (CT)  : TC670ECHTRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 564 - Immediate
  • Unit Price: €1,40000

TC670ECHTR

Datasheet
Digi-Key Part Number TC670ECHTRDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number TC670ECHTR
Copy  
Description IC FAN FAILURE DETECTOR SOT23A-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Fan Control, Temp Monitor -40°C ~ 85°C Internal Sensor Open Drain Output SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets TC670
Design Resources TC670 Development Tool Selector
PCN Assembly/Origin Mult Devices 08/Aug/2017
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
HTML Datasheet TC670
EDA / CAD Models TC670ECHTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal
Sensing Temperature -40°C ~ 85°C
Accuracy -
Topology Oscillator
Output Type Open Drain
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TC670
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0705530007

CONN HEADER R/A 8POS 2.54MM

Molex

€2,23000 Details

PPPC071LFBN-RC

CONN HDR 7POS 0.1 GOLD PCB

Sullins Connector Solutions

€0,53000 Details

MAX6684ESA+T

IC DETECTOR FAN FAIL 8-SOIC

Maxim Integrated

€2,69000 Details

SBH11-PBPC-D05-ST-BK

CONN HEADER VERT 10POS 2.54MM

Sullins Connector Solutions

€0,36000 Details

SBH11-PBPC-D13-ST-BK

CONN HEADER VERT 26POS 2.54MM

Sullins Connector Solutions

€0,57000 Details

PIC18F46K40T-I/PT

IC MCU 8BIT 64KB FLASH 44TQFP

Microchip Technology

€1,92000 Details
Additional Resources
Standard Package 1
Other Names TC670ECHTRDKR