EUR | USD
Favorite

ATMEGA324PB-ANR AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Price & Procurement
2 572 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75 €
25 1,60760 40,19 €
100 1,45310 145,31 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATMEGA324PB-ANRTR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: 1,45313 €
  • Digi-Reel®  : ATMEGA324PB-ANRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 572 - Immediate
  • Unit Price: Digi-Reel®

ATMEGA324PB-ANR

Datasheet
Digi-Key Part Number ATMEGA324PB-ANRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA324PB-ANR
Copy  
Description IC MCU 8BIT 32KB FLASH 44TQFP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 39
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number ATMEGA324PB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACS770LCB-100U-PFF-T

SENSOR CURRENT HALL 100A DC

Allegro MicroSystems

6,52000 € Details

ATMEGA324PB-AU

IC MCU 8BIT 32KB FLASH 44TQFP

Microchip Technology

1,66000 € Details

ATMEGA324PB-AN

IC MCU 8BIT 32KB FLASH 44TQFP

Microchip Technology

1,66000 € Details

AD737JNZ

IC RMS TO DC CONVERTER 8DIP

Analog Devices Inc.

10,42000 € Details

74HC165D,653

IC SHIFT REGST 8BIT PI-SO 16SOIC

Nexperia USA Inc.

0,41000 € Details

FN2010-10-06

LINE FILTER 250VAC 10A CHASS MNT

Schaffner EMC Inc.

13,20000 € Details
Additional Resources
Standard Package 1
Other Names ATMEGA324PB-ANRCT