EUR | USD
Favorite

Price & Procurement
45 614 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 €0,78
10 0,68100 €6,81
100 0,47140 €47,14
500 0,39386 €196,93
1.000 0,33520 €335,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX40200ANS+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 42 500 - Immediate
  • Unit Price: 0,29854 €
  • Digi-Reel®  : MAX40200ANS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 614 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : MAX40200ANS+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX40200ANS+T

Datasheet
Digi-Key Part Number MAX40200ANS+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX40200ANS+T
Copy  
Description IC DIODE CURRENT SWITCH 4WLP
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.73x0.73)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Source Selector Switch
FET Type P-Channel
Ratio - Input:Output 1:1
Internal Switch(s) Yes
Delay Time - ON 65µs
Delay Time - OFF 1,6ms
Current - Output (Max) 1.2A
Current - Supply 7µA
Voltage - Supply 1.5V ~ 5.5V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLBGA
Supplier Device Package 4-WLP (0.73x0.73)
Base Part Number MAX40200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM06B-XSRS-ETB(LF)(SN)

CONN HEADER SMD R/A 6POS 0.6MM

JST Sales America Inc.

0,92000 € Details

SC16S-7PF20PPM

CRYSTAL 32.7680KHZ 7PF SMD

Seiko Instruments

0,79000 € Details

TPD8S009DSMR

TVS DIODE 5.5V 15SON

Texas Instruments

1,39000 € Details

TPS25200DRVR

IC PWR MGR EFUSE 6.5V 6SON

Texas Instruments

0,72000 € Details

TPS63050YFFR

IC REG BCK BST ADJ 500MA 12DSBGA

Texas Instruments

1,59000 € Details

TLV9001IDPWR

IC CMOS 1 CIRCUIT 5X2SON

Texas Instruments

0,48000 € Details
Additional Resources
Standard Package 1
Other Names MAX40200ANS+TCT