Price & Procurement
6 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
2 000 3,71857 €7.437,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,71857

Excludes VAT

€4,46228

Includes VAT

Alternate Package
  • Cut Tape (CT)  : MAX31865AAP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 157 - Immediate
  • Unit Price: €5,90000
  • Digi-Reel®  : MAX31865AAP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 157 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX31865AAP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: €5,90000

MAX31865AAP+T

Datasheet
Digi-Key Part Number MAX31865AAP+TTR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX31865AAP+T
Copy  
Description IC RTD TO DIGITAL CONVERT 20SSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Temp Monitoring System (Sensor) External Sensor SPI Output 20-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Temp Monitoring System (Sensor)
Sensor Type External
Sensing Temperature -
Accuracy ±0.5°C(Max)
Topology ADC (Sigma Delta), Comparator, Register Bank
Output Type SPI
Output Alarm No
Output Fan No
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX31865
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

3328

PT100 RTD TEMPERATURE SENSOR AMP

Adafruit Industries LLC

€12,96000 Details
You May Also Be Interested In

3648

TEMPERATURE SENSOR AMPLIFIER

Adafruit Industries LLC

€12,96000 Details

0022232041

CONN HEADER VERT 4POS 2.54MM

Molex

€0,29000 Details

2N7002-7-F

MOSFET N-CH 60V 115MA SOT23-3

Diodes Incorporated

€0,18000 Details

0022012037

CONN HOUSING 3POS .100 W/RAMP

Molex

€0,16000 Details

0022012047

CONN HOUSING 4POS .100 W/RAMP

Molex

€0,18000 Details

3328

PT100 RTD TEMPERATURE SENSOR AMP

Adafruit Industries LLC

€12,96000 Details
Additional Resources
Standard Package 2 000
Other Names MAX31865AAP+T-ND
MAX31865AAP+TTR