EUR | USD

MASW-010351-TR3000 RF Switch IC General Purpose SP5T 4GHz 50Ohm 24-PQFN (4x4)
Price & Procurement
3 256 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 15,13000 €15,13
10 13,90200 €139,02
25 13,32640 €333,16
100 11,74150 €1.174,15
250 11,16520 €2.791,30
500 10,80504 €5.402,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-1371-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 10,80504 €
  • Digi-Reel®  : 1465-1371-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 256 - Immediate
  • Unit Price: Digi-Reel®

MASW-010351-TR3000

Datasheet
Digi-Key Part Number 1465-1371-1-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MASW-010351-TR3000
Copy  
Description IC RF SWITCH SP5T 4GHZ 24QFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Switch IC General Purpose SP5T 4GHz 50Ohm 24-PQFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets MASW-010351
Environmental Information RoHS Certificate
PCN Assembly/Origin Assembly Site Addition 16/Jan/2015
HTML Datasheet MASW-010351
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type General Purpose
Topology Absorptive
Circuit SP5T
Frequency Range 10MHz ~ 4GHz
Isolation 60dB
Insertion Loss 1.9dB
Test Frequency 2.1GHz, 4GHz
P1dB 27dBm
IIP3 50dBm
Features -
Impedance 50Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-PQFN (4x4)
Base Part Number MASW-010351
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MASW-010351-001SMB

EVAL BOARD FOR MASW-010351-TR300

MACOM Technology Solutions

301,53600 € Details
Additional Resources
Standard Package 1
Other Names 1465-1371-1