TPSMB30CA-VR 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
3 574 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 €0,48
10 0,40600 €4,06
100 0,30280 €30,28
500 0,23786 €118,93
1 000 0,18381 €183,81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,48000

Excludes VAT

€0,57600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TPSMB30CA-VRTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,16759
  • Digi-Reel®  : TPSMB30CA-VRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 574 - Immediate
  • Unit Price: Digi-Reel®

TPSMB30CA-VR

Datasheet
Digi-Key Part Number TPSMB30CA-VRCT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number TPSMB30CA-VR
Copy  
Description TVS DIODE 30VWM 48.4VC DO214 TR
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Documents & Media
Datasheets TPSMB-VR Series
Product Training Modules Sensing and Reliability Solutions for IoT Control Units
Environmental Information RoHS 3 Cert TPSMB30CA-VR
HTML Datasheet TPSMB-VR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, TPSMB-VR
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 12.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

NVMFS5C404NLWFAFT1G

MOSFET N-CH 40V 370A 5DFN

onsemi

€4,14000 Details

BTS500601TEAAUMA2

IC PWR SWITCH P-CHAN 1:1 TO252-5

Infineon Technologies

€3,39000 Details

TPSMB30CA

TVS DIODE 25.6VWM 41.4VC DO214AA

Littelfuse Inc.

€0,48000 Details

LM74700QDBVRQ1

POWER MANAGEMENT

Texas Instruments

€1,78000 Details
Additional Resources
Standard Package 1
Other Names TPSMB30CA-VRCT