SMDJ48CA-T7 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 €1,47
10 1,32600 €13,26
100 1,06580 €106,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,47000

Excludes VAT

€1,76400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ48CATR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,55045
  • Cut Tape (CT)  : SMDJ48CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 162 - Immediate
  • Unit Price: €1,30000
  • Digi-Reel®  : SMDJ48CADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 162 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 18-SMDJ48CA-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: €0,87564
  • Cut Tape (CT)  : 18-SMDJ48CA-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: €1,47000

SMDJ48CA-T7

Digi-Key Part Number 18-SMDJ48CA-T7DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ48CA-T7
Copy  
Description TVS DIODE 48VWM 77.4VC DO214AB
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models SMDJ48CA-T7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 38.8A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 18-SMDJ48CA-T7DKR