Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87 €
10 0,76400 7,64 €
25 0,67640 16,91 €
100 0,58890 58,89 €
250 0,51260 128,15 €
500 0,43626 218,13 €
1 000 0,34900 349,00 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMCJ350CALFDKR-ND
Copy   SMCJ350CALFDKR-ND
Quantity Available 21 946
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ350CA

Copy   SMCJ350CA
Description TVS DIODE 350V 567V DO214AB
Copy   TVS DIODE 350V 567V DO214AB
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 350V
Voltage - Breakdown (Min) 391V
Voltage - Clamping (Max) @ Ipp 567V
Current - Peak Pulse (10/1000µs) 2.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 4879275 - Littelfuse Inc. | SMCJ-CA-KIT-ND DigiKey Electronics
  • 4879275
  • Littelfuse Inc.
  • KIT TVS DIODE 1500W BI-DIR SMC
  • Unit Price 60,28000 €
  • SMCJ-CA-KIT-ND
You May Also Be Interested In
  • SMCJ350CA - Bourns Inc. | SMCJ350CABBCT-ND DigiKey Electronics
  • SMCJ350CA
  • Bourns Inc.
  • TVS DIODE 350V 567V SMC
  • Unit Price 0,80000 €
  • SMCJ350CABBCT-ND
  • S1MTR - SMC Diode Solutions | 1655-1506-1-ND DigiKey Electronics
  • S1MTR
  • SMC Diode Solutions
  • DIODE GEN PURP 1KV 1A SMA
  • Unit Price 0,12000 €
  • 1655-1506-1-ND
  • DF206ST-G - Comchip Technology | 641-1425-1-ND DigiKey Electronics
  • DF206ST-G
  • Comchip Technology
  • BRIDGE RECT 1PHASE 600V 2A DFS
  • Unit Price 0,59000 €
  • 641-1425-1-ND
  • PS2561L-1-A - CEL | PS2561L-1A-ND DigiKey Electronics
  • PS2561L-1-A
  • CEL
  • OPTOISOLATOR 5KV TRANS 4SMD
  • Unit Price 0,69000 €
  • PS2561L-1A-ND
  • HCNR201-500E - Broadcom Limited | 516-1773-1-ND DigiKey Electronics
  • HCNR201-500E
  • Broadcom Limited
  • OPTOISO 5KV LINEAR PHVOLT 8DIPGW
  • Unit Price 5,31000 €
  • 516-1773-1-ND
Additional Resources
Standard Package ? 1
Other Names SMCJ350CALFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ350CALFTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 18 000 - Immediate
  • Unit Price: 0,30773 €
  • Cut Tape (CT) ? : SMCJ350CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21 946 - Immediate
  • Unit Price: 0,87000 €

14:37:24 5/24/2019