Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44 €
10 2,19900 21,99 €
25 2,07480 51,87 €
100 1,76750 176,75 €
250 1,65964 414,91 €
500 1,45218 726,09 €
1 000 1,20323 1.203,23 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F6810DKR-ND
Copy   F6810DKR-ND
Quantity Available 3 661
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5.0SMDJ48CA

Copy   5.0SMDJ48CA
Description TVS DIODE 48V 77.4V DO214AB
Copy   TVS DIODE 48V 77.4V DO214AB
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 5.0SMDJ48CA
HTML Datasheet 5.0SMDJ Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 64.7A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • TPSMF4L54A - Littelfuse Inc. | F7552CT-ND DigiKey Electronics
  • TPSMF4L54A
  • Littelfuse Inc.
  • TVS DIODE 54V 87.1V SOD123FL
  • Unit Price 0,37000 €
  • F7552CT-ND
  • 5.0SMDJ48CA - Bourns Inc. | 5.0SMDJ48CABBCT-ND DigiKey Electronics
  • 5.0SMDJ48CA
  • Bourns Inc.
  • TVS DIODE 48V 77.4V DO214AB
  • Unit Price 1,34000 €
  • 5.0SMDJ48CABBCT-ND
  • 74AHC138S16-13 - Diodes Incorporated | 74AHC138S16-13DICT-ND DigiKey Electronics
  • 74AHC138S16-13
  • Diodes Incorporated
  • AHC HIGH PIN COUNT SO-16
  • Unit Price 0,44000 €
  • 74AHC138S16-13DICT-ND
  • BLM18SG700TZ1D - Murata Electronics | 490-16494-1-ND DigiKey Electronics
  • BLM18SG700TZ1D
  • Murata Electronics
  • FERRITE BEAD 70 OHM 0603 1LN
  • Unit Price 0,12000 €
  • 490-16494-1-ND
  • BZT52C10-7-F - Diodes Incorporated | BZT52C10-FDICT-ND DigiKey Electronics
  • BZT52C10-7-F
  • Diodes Incorporated
  • DIODE ZENER 10V 500MW SOD123
  • Unit Price 0,19000 €
  • BZT52C10-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names F6810DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6810TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 1,08997 €
  • Cut Tape (CT) ? : F6810CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 661 - Immediate
  • Unit Price: 2,44000 €
  • Tape & Reel (TR) ? : 5.0SMDJ48CA-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: 1,41292 €
  • Cut Tape (CT) ? : 5.0SMDJ48CA-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 618 - Immediate
  • Unit Price: 2,44000 €
  • Digi-Reel® ? : 5.0SMDJ48CA-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 618 - Immediate
  • Unit Price: Digi-Reel®

19:36:55 8/20/2019