Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44 €
10 2,19900 21,99 €
25 2,07480 51,87 €
100 1,76750 176,75 €
250 1,65964 414,91 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 5.0SMDJ48CA-T7DKR-ND
Copy   5.0SMDJ48CA-T7DKR-ND
Quantity Available 1 618
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5.0SMDJ48CA-T7

Copy   5.0SMDJ48CA-T7
Description TVS DIODE 48VWM 77.4VC SMD
Copy   TVS DIODE 48VWM 77.4VC SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet 5.0SMDJ Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 64.7A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • PDQE10-Q48-S24-D - CUI Inc. | 102-4874-ND DigiKey Electronics
  • PDQE10-Q48-S24-D
  • CUI Inc.
  • DC-DC ISOLATED, 10 W, 4 1 VDC IN
  • Unit Price 14,50000 €
  • 102-4874-ND
  • 5.0SMDJ48CA - Littelfuse Inc. | F6810CT-ND DigiKey Electronics
  • 5.0SMDJ48CA
  • Littelfuse Inc.
  • TVS DIODE 48V 77.4V DO214AB
  • Unit Price 2,44000 €
  • F6810CT-ND
  • XZMDKVG55W-4 - SunLED | 1497-1314-1-ND DigiKey Electronics
  • XZMDKVG55W-4
  • SunLED
  • LED GREEN/RED CLEAR 2SMD
  • Unit Price 0,45000 €
  • 1497-1314-1-ND
  • LTST-E682KRKGWT - Lite-On Inc. | 160-2215-1-ND DigiKey Electronics
  • LTST-E682KRKGWT
  • Lite-On Inc.
  • LED GREEN/RED DIFFUSED 4PLCC SMD
  • Unit Price 0,45000 €
  • 160-2215-1-ND
Additional Resources
Standard Package ? 1
Other Names 5.0SMDJ48CA-T7DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6810TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 1,08997 €
  • Cut Tape (CT) ? : F6810CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 661 - Immediate
  • Unit Price: 2,44000 €
  • Digi-Reel® ? : F6810DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 661 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 5.0SMDJ48CA-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: 1,41292 €
  • Cut Tape (CT) ? : 5.0SMDJ48CA-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 618 - Immediate
  • Unit Price: 2,44000 €

18:32:20 8/25/2019