EUR | USD
Favorite

Price & Procurement
12 094 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55 €
10 1,39900 13,99 €
25 1,31960 32,99 €
100 1,02900 102,90 €
250 1,00260 250,65 €
500 0,87070 435,35 €
1 000 0,73878 738,78 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ24ATR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: 0,73897 €
  • Cut Tape (CT)  : 5.0SMDJ24ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 094 - Immediate
  • Unit Price: 1,58000 €
  • Tape & Reel (TR)  : 5.0SMDJ24A-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,88356 €

5.0SMDJ24A

Datasheet
Digi-Key Part Number 5.0SMDJ24ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5.0SMDJ24A
Copy  
Description TVS DIODE 24V 38.9V DO214AB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 5.0SMDJ24A
Featured Product TVS Diodes 5000 W Single-Chip Design – 5.0SMDJxS Series
HTML Datasheet 5.0SMDJ Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 129A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PTVS13VS1UR,115

TVS DIODE 13V 21.5V CFP3

Nexperia USA Inc.

0,38000 € Details

BZX84C68LT1G

DIODE ZENER 68V 225MW SOT23-3

ON Semiconductor

0,12000 € Details

BAS170WE6327HTSA1

DIODE SCHOTTKY 70V 70MA SOD323-2

Infineon Technologies

0,39000 € Details

1N4448WX-TP

DIODE GEN PURP 75V 250MA SOD323

Micro Commercial Co

0,18000 € Details

MMBTA06-7-F

TRANS NPN 80V 0.5A SOT23-3

Diodes Incorporated

0,19000 € Details

SMAJ60A

TVS DIODE 60V 96.8V DO214AC

Littelfuse Inc.

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 5.0SMDJ24ADKR