EUR | USD
Favorite

Price & Procurement
8 845 In Stock
Can ship immediately Factory Stock : 10 000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 €0,70
5 0,67800 €3,39
10 0,63400 €6,34
50 0,52480 €26,24
100 0,43730 €43,73
250 0,42632 €106,58
500 0,36072 €180,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F8138TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 8 000 - Immediate
    10 000 - Factory Stock 
  • Unit Price: 0,31701 €
  • Digi-Reel®  : F8138DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 845 - Immediate
    10 000 - Factory Stock 
  • Unit Price: Digi-Reel®

2920L700/12MR

Datasheet
Digi-Key Part Number F8138CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 2920L700/12MR
Copy  
Description PTC RESET FUSE 12V 7A 2920
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 12V 7A Ih Surface Mount 2920 (7351 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 2920L
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 50A
Current - Hold (Ih) (Max) 7A
Current - Trip (It) 14A
Time to Trip 2s
Resistance - Initial (Ri) (Min) 3 mOhms
Resistance - Post Trip (R1) (Max) 18 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
California Prop 65
You May Also Be Interested In

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

2,85000 € Details

2920L600/12MR

PTC RESET FUSE 12V 6A 2920

Littelfuse Inc.

0,70000 € Details

NCP15XH103F03RC

THERMISTOR NTC 10KOHM 3380K 0402

Murata Electronics

0,09000 € Details

DF2S6.2FS,L3M

TVS DIODE 5V SOD923

Toshiba Semiconductor and Storage

0,15000 € Details

2920L400/15MR

PTC RESET FUSE 15V 4A 2920

Littelfuse Inc.

1,50000 € Details

SMDC300F/24-2

PTC RESET FUSE 24V 3A 2920

Littelfuse Inc.

0,64000 € Details
Additional Resources
Standard Package 1
Other Names F8138CT