Price & Procurement
13 130 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 €0,74
5 0,71200 €3,56
10 0,66600 €6,66
50 0,55120 €27,56
100 0,45940 €45,94
250 0,44792 €111,98
500 0,37900 €189,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,74000

Excludes VAT

€0,88800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : F8137TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 13 000 - Immediate
  • Unit Price: €0,33307
  • Digi-Reel®  : F8137DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 130 - Immediate
  • Unit Price: Digi-Reel®

2920L600/12MR

Datasheet
Digi-Key Part Number F8137CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 2920L600/12MR
Copy  
Description PTC RESET FUSE 12V 6A 2920
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 12V 6A Ih Surface Mount 2920 (7351 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 2920L
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 50A
Current - Hold (Ih) (Max) 6A
Current - Trip (It) 12A
Time to Trip 2s
Resistance - Initial (Ri) (Min) 4 mOhms
Resistance - Post Trip (R1) (Max) 20 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
California Prop 65
You May Also Be Interested In

TSM-102-01-LM-SV

CONN HEADER SMD 2POS 2.54MM

Samtec Inc.

€0,41000 Details

SML-LXL1210SRGC-TR

LED GREEN/RED CLEAR 1210 SMD

Lumex Opto/Components Inc.

€0,62000 Details

6-534237-4

CONN RCPT 16POS 0.1 GOLD PCB

TE Connectivity AMP Connectors

€4,03000 Details

CG0603MLC-05LE

VARISTOR 0603

Bourns Inc.

€0,34000 Details

5-146256-1

CONN HEADER VERT 2POS

TE Connectivity AMP Connectors

€0,32000 Details

FTSH-105-01-L-DV-K

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

€3,53000 Details
Additional Resources
Standard Package 1
Other Names F8137CT