Price & Procurement
2 179 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
5 0,47800 €2,39
10 0,46300 €4,63
50 0,38960 €19,48
100 0,32340 €32,34
250 0,29400 €73,50
500 0,24992 €124,96
1 000 0,22051 €220,51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,49000

Excludes VAT

€0,58800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : F8130TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: €0,20214
  • Digi-Reel®  : F8130DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 179 - Immediate
  • Unit Price: Digi-Reel®

1206L010/60WR

Datasheet
Digi-Key Part Number F8130CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1206L010/60WR
Copy  
Description PTC RESET FUSE 60V 100MA 1206
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Documents & Media
Datasheets 1206L Series Datasheet
Environmental Information RoHS 3 Cert 1206L010/60WR
Featured Product Circuit Protection Portfolio
HTML Datasheet 1206L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 1206L
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 250mA
Time to Trip 1,5s
Resistance - Initial (Ri) (Min) 1,5 Ohms
Resistance - Post Trip (R1) (Max) 10 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1206L005/60WR

PTC RESET FUSE 60V 50MA 1206

Littelfuse Inc.

€0,49000 Details

2N7002P,215

MOSFET N-CH 60V 360MA TO236AB

Nexperia USA Inc.

€0,21000 Details

0ZCJ0010FF2E

PTC RESET FUSE 60V 100MA 1206

Bel Fuse Inc.

€0,11000 Details

1206L010/60WR-A

PTC RESET FUSE 60V 100MA 1206

Littelfuse Inc.

€0,88000 Details

PRTR5V0U4D,125

TVS DIODE 6TSOP

Nexperia USA Inc.

€0,49000 Details

PTS120660V010

PTC RESET FUSE 60V 100MA 1206

Eaton - Electronics Division

€0,11000 Details
Additional Resources
Standard Package 1
Other Names F8130CT