EUR | USD
Favorite

LTC2953CDD-1#TRPBF Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3)
Price & Procurement
4 804 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,34000 5,34 €
25 2,95000 73,75 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC2953CDD-1#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: 2,94983 €
  • Cut Tape (CT)  : LTC2953CDD-1#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 804 - Immediate
  • Unit Price: 5,34000 €
  • Tube  : LTC2953CDD-1#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: 5,21000 €

LTC2953CDD-1#TRPBF

Datasheet
Digi-Key Part Number LTC2953CDD-1#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2953CDD-1#TRPBF
Copy  
Description IC PB ON/OFF CONTROLLER 12DFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input -
Voltage - Supply 2.7V ~ 27V
Current - Supply 14µA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
Base Part Number LTC2953
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1099A

BOARD EVAL LTC2953

Linear Technology/Analog Devices

22,71000 € Details
You May Also Be Interested In

LTC2954CTS8-2#TRMPBF

IC PB ON/OFF CONTROLLER TSOT23-8

Linear Technology/Analog Devices

4,14000 € Details

LTC2955CTS8-1#TRMPBF

IC CTLR ON/OFF PUSHBUTT TSOT23-8

Linear Technology/Analog Devices

4,60000 € Details

STM32F439ZIT6

IC MCU 32BIT 2MB FLASH 144LQFP

STMicroelectronics

13,11000 € Details

LTC2945HUD#PBF

IC POWER MONITOR I2C 12QFN

Linear Technology/Analog Devices

10,67000 € Details

UCC24630DBVR

IC REG CTRLR FLYBK ISO 6SOT23

Texas Instruments

1,05000 € Details

LTC2952IUF#PBF

IC PB ON/OFF CONTROLLER 20QFN

Linear Technology/Analog Devices

8,00000 € Details
Additional Resources
Standard Package 1
Other Names LTC2953CDD-1#TRPBFDKR