HZ0805C202R-10 | ||
---|---|---|
DigiKey Part Number | 240-2396-2-ND - Tape & Reel (TR) 240-2396-1-ND - Cut Tape (CT) 240-2396-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HZ0805C202R-10 | |
Description | FERRITE BEAD 2K OHM 0805 1LN | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 500mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | HZ0805C202R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,13900 € | 1,39 € |
25 | 0,11560 € | 2,89 € |
50 | 0,09980 € | 4,99 € |
100 | 0,08980 € | 8,98 € |
250 | 0,07584 € | 18,96 € |
500 | 0,06786 € | 33,93 € |
1 000 | 0,05788 € | 57,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,05589 € | 223,56 € |
8 000 | 0,05129 € | 410,32 € |
12 000 | 0,04990 € | 598,80 € |