245804010000829+ 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
5 503 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,42300 €4,23
100 0,34900 €34,90
500 0,30344 €151,72
1 000 0,25034 €250,34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,49000

Excludes VAT

€0,58800

Includes VAT

Alternate Package

245804010000829+

Datasheet
Digi-Key Part Number 1253-245804010000829+CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 245804010000829+
Copy  
Supplier
Copy  
Description RECPT - 0.4MM PITCH - 10 POS - 0
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5804 Series Datasheet
Environmental Information RoHS3 Cert 5804 Series
REACH Cert 5804 Series
Featured Product FPC and Board-to-Board Connectors
HTML Datasheet 5804 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series Super Microleaf 5804, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.9mm
Height Above Board 0.033" (0.84mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

245804024000829+

RECPT - 0.4MM PITCH - 24 POS - 0

Kyocera International Inc. Electronic Components

€0,70000 Details

QTH-030-01-F-D-A

CONN HDR 60POS SMD GOLD

Samtec Inc.

€11,33000 Details

145804010020829+

CONN PLUG 10POS SMD GOLD

Kyocera International Inc. Electronic Components

€0,43000 Details
Additional Resources
Standard Package 1
Other Names 1253-245804010000829+CT