TCJB336M010R0070E 33µF Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Price & Procurement
7 806 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 €0,87
10 0,65900 €6,59
50 0,54740 €27,37
100 0,47140 €47,14
500 0,36496 €182,48
1 000 0,31427 €314,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,87000

Excludes VAT

€1,04400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-13243-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: €0,29400
  • Digi-Reel®  : 478-13243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 806 - Immediate
  • Unit Price: Digi-Reel®

TCJB336M010R0070E

Datasheet
Digi-Key Part Number 478-13243-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number TCJB336M010R0070E
Copy  
Description CAP TANT POLY 33UF 10V 1411
Copy  
Detailed Description

33µF Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric), 1210 70mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series TCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-13243-1