MM031C221KCZ2A 220pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
7 466 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 €0,77
10 0,58900 €5,89
50 0,48920 €24,46
100 0,42120 €42,12
500 0,32610 €163,05
1 000 0,28080 €280,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,77000

Excludes VAT

€0,92400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-10614-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,24910
  • Digi-Reel®  : 478-10614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 466 - Immediate
  • Unit Price: Digi-Reel®

MM031C221KCZ2A

Datasheet
Digi-Key Part Number 478-10614-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number MM031C221KCZ2A
Copy  
Description CAP CER 220PF 100V X7R 0603
Copy  
Detailed Description

220pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MM Series
Featured Product MM Series - MLCC for Medical Applications
HTML Datasheet MM Series
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series MM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Medical, Non-Critical
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10614-1