F951E225MRAAQ2 2.2µF Conformal Coated Tantalum Capacitors 25V 0805 (2012 Metric) 15Ohm
Price & Procurement
3 745 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 €0,80
10 0,58900 €5,89
50 0,47080 €23,54
100 0,40360 €40,36
500 0,31948 €159,74
1 000 0,26905 €269,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,80000

Excludes VAT

€0,96000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-8502-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,25223
  • Digi-Reel®  : 478-8502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 745 - Immediate
  • Unit Price: Digi-Reel®

F951E225MRAAQ2

Datasheet
Digi-Key Part Number 478-8502-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number F951E225MRAAQ2
Copy  
Description CAP TANT 2.2UF 20% 25V 0805
Copy  
Detailed Description

2.2µF Conformal Coated Tantalum Capacitors 25V 0805 (2012 Metric) 15Ohm

Copy  
Customer Reference
Documents & Media
Datasheets F95 Standard Series
Design Resources SpiTAN Design Tool
Featured Product F95 Series Solid Tantalum Electrolytic Capacitors
PCN Assembly/Origin Conformal Tantalum Production 05/Apr/2019
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F95 Standard Series
EDA / CAD Models F951E225MRAAQ2 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series F95, Frameless™
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 15Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-8502-1