F1206B3R00FSTR 3A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
4 515 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 €0,73
5 0,70600 €3,53
10 0,66000 €6,60
50 0,54600 €27,30
100 0,45510 €45,51
250 0,44368 €110,92
500 0,37542 €187,71
1 000 0,32992 €329,92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,73000

Excludes VAT

€0,87600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-11456-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,30717
  • Digi-Reel®  : 478-11456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 515 - Immediate
  • Unit Price: Digi-Reel®

F1206B3R00FSTR

Datasheet
Digi-Key Part Number 478-11456-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number F1206B3R00FSTR
Copy  
Description FUSE BOARD MOUNT 3A 63VDC 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Accu-Guard® II Series Datasheet
HTML Datasheet Accu-Guard® II Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series Accu-Guard® II
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 3A
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0,1
Approval Agency cUL, UL
Operating Temperature -55°C ~ 125°C
Size / Dimension 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-11456-1