12103D105KAT2A 1µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Price & Procurement
9 155 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 €0,76
10 0,58300 €5,83
50 0,48440 €24,22
100 0,41720 €41,72
500 0,32296 €161,48
1 000 0,27811 €278,11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,76000

Excludes VAT

€0,91200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-12259-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Immediate
  • Unit Price: €0,26017
  • Digi-Reel®  : 478-12259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 155 - Immediate
  • Unit Price: Digi-Reel®

12103D105KAT2A

Datasheet
Digi-Key Part Number 478-12259-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number 12103D105KAT2A
Copy  
Description CAP CER 1UF 25V X5R 1210
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.090" (2.29mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12259-1