Price & Procurement
3 100 In Stock
Can ship immediately Factory Stock : 6 000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 €0,71
10 0,52400 €5,24
50 0,41860 €20,93
100 0,35890 €35,89
500 0,28410 €142,05
1 000 0,23924 €239,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,71000

Excludes VAT

€0,85200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-9978-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
    6 000 - Factory Stock 
  • Unit Price: €0,22428
  • Digi-Reel®  : 478-9978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 100 - Immediate
    6 000 - Factory Stock 
  • Unit Price: Digi-Reel®

12061A103JAT2A

Datasheet
Digi-Key Part Number 478-9978-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number 12061A103JAT2A
Copy  
Description CAP CER 10000PF 100V NP0 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9978-1