Price & Procurement
21 736 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,25000 €2,50
50 0,17440 €8,72
100 0,14950 €14,95
500 0,11214 €56,07
1 000 0,09470 €94,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,43200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-5316-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 20 000 - Immediate
  • Unit Price: €0,08473
  • Digi-Reel®  : 478-5316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21 736 - Immediate
  • Unit Price: Digi-Reel®

06036C225KAT2A

Datasheet
Digi-Key Part Number 478-5316-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number 06036C225KAT2A
Copy  
Description CAP CER 2.2UF 6.3V X7R 0603
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2.2µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5316-1