Price & Procurement
9 975 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 €0,78
10 0,59500 €5,95
50 0,49420 €24,71
100 0,42560 €42,56
500 0,32952 €164,76
1 000 0,28376 €283,76
2 500 0,26545 €663,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-10665-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,25172
  • Digi-Reel®  : 478-10665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 975 - Immediate
  • Unit Price: Digi-Reel®

04023J0R2ZBSTR

Datasheet
Digi-Key Part Number 478-10665-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number 04023J0R2ZBSTR
Copy  
Description CAP THIN FILM 0.2PF 25V 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.2pF Thin Film Capacitor 25V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Accu-P® Series Capacitors
HTML Datasheet Accu-P® Series Datasheet
EDA / CAD Models 04023J0R2ZBSTR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series Accu-P®
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,2pF
Tolerance ±0.01pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10665-1