UR73D3ATTE15L0F 15 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Price & Procurement
5 645 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 €0,69
10 0,60100 €6,01
25 0,52760 €13,19
50 0,48220 €24,11
100 0,41870 €41,87
250 0,36404 €91,01
500 0,30216 €151,08
1 000 0,24756 €247,56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,69000

Excludes VAT

€0,82800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2019-UR73D3ATTE15L0FTR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,24210

UR73D3ATTE15L0F

Datasheet
Digi-Key Part Number 2019-UR73D3ATTE15L0FCT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number UR73D3ATTE15L0F
Copy  
Description RES 15M OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series UR73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 15 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.091" (2.30mm)
Number of Terminations 2
Failure Rate -
Base Part Number UR73D3A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-UR73D3ATTE15L0FCT