TLR2HWDTE6L00F75 6 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Price & Procurement
7 715 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 €0,69
10 0,60100 €6,01
25 0,52760 €13,19
50 0,48220 €24,11
100 0,41870 €41,87
250 0,36404 €91,01
500 0,30216 €151,08
1 000 0,24756 €247,56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,69000

Excludes VAT

€0,82800

Includes VAT

Alternate Package

TLR2HWDTE6L00F75

Datasheet
Digi-Key Part Number 2019-TLR2HWDTE6L00F75CT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number TLR2HWDTE6L00F75
Copy  
Description RES 6M OHM 1% 2W 2010
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series TLR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 6 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.032" (0.81mm)
Number of Terminations 2
Failure Rate -
Base Part Number TLR2H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-TLR2HWDTE6L00F75CT