SR733ATTER150F 150 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
921 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 €0,65
10 0,56300 €5,63
25 0,49520 €12,38
50 0,45240 €22,62
100 0,39270 €39,27
250 0,34152 €85,38
500 0,28346 €141,73
1 000 0,23223 €232,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SR733ATTER150F

Datasheet
Digi-Key Part Number 2019-SR733ATTER150FCT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number SR733ATTER150F
Copy  
Description RES 150M OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

150 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series SR73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 150 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
Base Part Number SR733A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-SR733ATTER150FCT