SG73W3ATTE1R0K 1 Ohms ±10% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Price & Procurement
11 489 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 €0,75
10 0,62800 €6,28
100 0,42160 €42,16
1 000 0,24671 €246,71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,75000

Excludes VAT

€0,90000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2019-SG73W3ATTE1R0KTR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: €0,23864

SG73W3ATTE1R0K

Datasheet
Digi-Key Part Number 2019-SG73W3ATTE1R0KCT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number SG73W3ATTE1R0K
Copy  
Description RES 1 OHM 10% 1W 2512
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 Ohms ±10% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets SG73 Type Datasheet
Environmental Information KOA Speer Electronics RoHS3 Cert
KOA Speer Electronics REACH201 Cert
HTML Datasheet SG73 Type Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series SG73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 Ohms
Tolerance ±10%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Base Part Number SG73W3A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-SG73W3ATTE1R0KCT