RN73H1JTTD1004B25 1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Price & Procurement
869 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 €0,46
10 0,32800 €3,28
100 0,17040 €17,04
1 000 0,09174 €91,74
2 500 0,08846 €221,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,46000

Excludes VAT

€0,55200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

RN73H1JTTD1004B25

Digi-Key Part Number 2019-RN73H1JTTD1004B25DKR-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number RN73H1JTTD1004B25
Copy  
Description RES 1M OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film

Copy  
Customer Reference
Documents & Media
Environmental Information KOA Speer Electronics RoHS3 Cert
KOA Speer Electronics REACH201 Cert
EDA / CAD Models RN73H1JTTD1004B25 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RN73H
Packaging Digi-Reel® 
Part Status Active
Resistance 1 MOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Metal Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Base Part Number RN73H1J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RN73H1JTTD1004B25DKR