HV733ATTE1505F 15 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant Thick Film
Price & Procurement
11 155 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 €0,74
10 0,64100 €6,41
100 0,44710 €44,71
1 000 0,26242 €262,42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,74000

Excludes VAT

€0,88800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2019-HV733ATTE1505FTR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: €0,25561

HV733ATTE1505F

Datasheet
Digi-Key Part Number 2019-HV733ATTE1505FCT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number HV733ATTE1505F
Copy  
Description RES 15M OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series HV73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 15 MOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
Base Part Number HV733A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-HV733ATTE1505FCT