795 Round Spacer Unthreaded #10 Nylon 0.875" (22.23mm) 7/8" Natural
Price & Procurement
1 505 In Stock
Can ship immediately Factory Stock : 700
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 €0,26
25 0,24960 €6,24
100 0,24440 €24,44
250 0,22740 €56,85
500 0,19920 €99,60
1 000 0,12195 €121,95
2 500 0,11150 €278,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,26000

Excludes VAT

€0,31200

Includes VAT

Digi-Key Part Number 36-795-ND
Copy  
Manufacturer

Keystone Electronics

Copy  
Manufacturer Part Number 795
Copy  
Description ROUND SPACER #10 NYLON 7/8"
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Round Spacer Unthreaded #10 Nylon 0.875" (22.23mm) 7/8" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size #10
Diameter - Inside 0.196" (4.98mm)
Diameter - Outside 0.313" (7.95mm) 5/16"
Between Board Height 0.875" (22.23mm) 7/8"
Length - Overall 0.875" (22.23mm) 7/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 36-795
795K
795K-ND