4888 Round Spacer Unthreaded #4 Steel 0.250" (6.35mm) 1/4"
Price & Procurement
3 346 In Stock
Can ship immediately Factory Stock : 4 546
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,40300 €4,03
25 0,36320 €9,08
50 0,32280 €16,14
100 0,30930 €30,93
250 0,28240 €70,60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 36-4888TR-ND
  • Minimum Quantity: 650
  • Quantity Available: 3 250 - Immediate
    3 900 - Factory Stock 
  • Unit Price: €0,26895
  • Digi-Reel®  : 36-4888DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 346 - Immediate
    4 546 - Factory Stock 
  • Unit Price: Digi-Reel®
Digi-Key Part Number 36-4888CT-ND
Copy  
Manufacturer

Keystone Electronics

Copy  
Manufacturer Part Number 4888
Copy  
Description SURFACE MOUNT #4 SPACER .250
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Round Spacer Unthreaded #4 Steel 0.250" (6.35mm) 1/4"

Copy  
Customer Reference
Documents & Media
Datasheets 4888 Drawing
Environmental Information RoHS Certificate
Keystone Electronics REACH211 Cert
HTML Datasheet 4888 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Swage
Screw, Thread Size #4
Diameter - Inside 0.120" (3.05mm)
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.310" (7.87mm)
Features -
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0532540270

CONN HEADER R/A 2POS 2MM

Molex

€0,23000 Details

FSMCTTR

SWITCH TACTILE SPST-NO 0.02A 15V

TE Connectivity ALCOSWITCH Switches

€0,72000 Details

LY Q396-P1Q2-36

LED YELLOW DIFFUSED SMD

OSRAM Opto Semiconductors Inc.

€0,33000 Details

5990091007F

LED BLUE 0603 SMD

Dialight

€0,40000 Details

SDM20U30-7

DIODE SCHOTTKY 30V 200MA SOD523

Diodes Incorporated

€0,43000 Details

ATMEGA640V-8AUR

IC MCU 8BIT 64KB FLASH 100TQFP

Microchip Technology

€8,88000 Details
Additional Resources
Standard Package 1
Other Names 36-4888CT